Rapid G539B-2$ ABS Enclosure 140x66.5x28mm Black with 2 Ir End Panels

Rapid G539B-2$ ABS Enclosure 140x66.5x28mm Black with 2 Ir End Panels

MPN
G539B-2$
Brand
Rapid
Order Code
30-3988
Country of Origin
Taiwan

Discontinued


Planning to buy a range of enclosures for your latest project?

These hand held black enclosures have 2 removable end panels which can easily be modified for switches, displays and connectors.
  • Size140 x 66.5 x 28mm
  • Material: High impact UL94–HB ABS
  • Recessed area in the top lid, ideal for membrane keypad use
Type Hand-Held Enclosures
Material ABS
Enclosure Length 140mm
Enclosure Width 66.5mm
Enclosure Height 28mm
Colour Black
External Features IR end panel
Finish High impact
Flame Resistance UL94-HB
Size 40 x 66.5 x 28mm

Trustpilot