Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G404020B ABS Electronic Potting Enclosure 40x40x20

Order Code:  

30-0714

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G404020B  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Black ABS potting box, 40 x 40 x 20mm, ideal for permanent encapsulation of small circuits and assemblies.
  • Lid available separately
  • Moulded in black ABS
  • Flame retardant to UL–94HB
  • Temperature range –20°C to +60°C
Type Potting Boxes
Material ABS
Enclosure Width 40mm
Enclosure Height 20mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 40mm

Reviews


Be the first to submit a review