Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G366 ABS Enclosure Dark Grey 82x80x55mm

Order Code:  

30-1476

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G366  Copy to clipboard
 Report an error

Discontinued

Enclosure 82 x 80 x 55mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).
  • 2.5mm thickness
  • Lid and base incorporate tongue and groove sealing system with a neoprene gasket
  • Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
  • Internal guide slots for mounting PCB assemblies
  • Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 55mm
Enclosure Width 80mm
IP Rating IP65
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features High impact
Finish High impact
Enclosure Length 82mm

Reviews


Be the first to submit a review