Enclosure 115 x 65 x 55mm manufactured in high-impact dark grey ABS and sealed to IP65 and NEMA 4 (dust and hoseproof).
- 2.5mm thickness
- Lid and base incorporate tongue and groove sealing system with a neoprene gasket
- Wall mounting holes and lid fixing screws outside sealed area prevent ingress of dust and moisture
- Internal guide slots for mounting PCB assemblies
- Lid fixing screws are M-4 stainless steel (non-magnetic) into threaded brass inserts
Type |
General purpose ABS |
Material |
ABS |
Enclosure Height |
55mm |
Enclosure Width |
65mm |
IP Rating |
IP65 |
Flame Resistance |
UL94-V0 |
Colour |
Grey |
Internal Features |
PCB mounting |
External Features |
High impact |
Finish |
High impact |
Enclosure Length |
115mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.