Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G302015B ABS Electronics Potting Enclosure 30x20x15

Order Code:  

30-0706

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G302015B  Copy to clipboard
 Report an error

Discontinued

A black ABS potting box, 30 x 20 x 15mm, ideal for permanent encapsulation of small circuits and assemblies.
  • Lid available separately
  • Moulded in black ABS
  • Flame retardant to UL–94HB
  • Temperature range –20°C to +60°C

Enclosure modification


Type Potting Boxes
Material ABS
Enclosure Width 20mm
Enclosure Height 15mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 30mm

Reviews


Be the first to submit a review