Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G10010040L Potting Box Cover for 30-0736 100x100mm

Order Code:  

30-0760

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G10010040L  Copy to clipboard
 Report an error

Discontinued

Black ABS potting box top cover, 100 x 100 x 40mm, for use with G10010040B potting boxes.
  • Moulded in black ABS
  • Flame retardant to UL–94HB

Enclosure modification


Type Potting Boxes
Material ABS
Enclosure Width 100mm
Enclosure Height 40mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 100mm

Reviews


Be the first to submit a review