Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G0247 Diecast Aluminium Box 187x118x57mm

Order Code:  

30-3654

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G0247  Copy to clipboard
 Report an error

Discontinued

Aluminium diecast box 187 x 118 x 57mm with natural finish which is easily machined and finished. Ideal for projects involving heat as the case itself makes an excellent heat sink. Suitable for use as an instrument case, meter case or junction box.
  • Close fitting flanged lids secured by screws supplied offer excellent screening properties to the box
  • Light weight and easy to machine
  • Ideal for RF projects or projects subject to weather

Enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 187mm
Enclosure Width 118mm
Enclosure Height 57mm
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
Finish Natural
Colour Silver

Reviews


Be the first to submit a review