Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid AX-2 40 x 40 x 20 Black Potting Box

Order Code:  

30-0545

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: AX-2  Copy to clipboard
 Report an error

Discontinued

Miniature 40 x 40 x 20mm potting box moulded in black ABS ideal for permanent encapsulation of small circuits.
  • Operating temperature –20°C to +90°C
  • Thickness 1.1mm
  • Open box only, no lid included

Planning to buy a range of enclosures for your latest project?


Type Potting Boxes
Material ABS
Enclosure Width 40mm
Enclosure Height 20mm
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 40mm

Reviews


Be the first to submit a review