Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Project Box 59 x 87 x 31mm

Order Code:  

30-0652

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 30-0652  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.717

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
279 in Stock, despatched same dayContact us for additional stock
An ABS box with pre-drilled 2.54mm pitch matrix board with copper pads, ideal for projects and prototypes.
  • Dimensions: 59 x 87 x 31mm
  • Matrix board requires no cutting to fit
  • 5mm hole in lid for LED mounting
  • Supplied complete with self-adhesive feet and fixing screws

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 31mm
Enclosure Width 59mm
IP Rating N/A
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Rubber feet
Finish N/A
Enclosure Length 59mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 March 2014 Question by: Rapid Customer | Product code: 30-0652
Q. Is the matrix board shown included?
A. Hi James. Thank you for your question. The board is supplied with the box.

Reviews


Small project box

Reviewed by: Mr JOHN FOLKARD - 22 September 2015
I bought several small project boxes of a required size on E-Bay, all were either of poor manufacture, or not up to the required use. Bought a Hammond one that is well made, sturdy and has a screw on lid. And as advertised, and at the same price as those on Evil-Bay. Very pleased with the whole range of Hammond project boxes and Rapid's service