Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 318C Digital Multimeter

Order Code:  

86-3181

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 318C  Copy to clipboard
 Report an error

Discontinued

The Rapid MY70 Digital Multimeter has a highly versatile range covering AC and DC voltage, AC and DC current, resistance, diode test, transistor test and audible continuity.


  • Basic DC voltage accuracy 0.5%
  • Large clear LCD display
  • Low battery indicator shows when the battery is nearly exhausted
  • Rubberised holster protects the meter and has a 2-height stand and storage for the test probes
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 2000
Frequency Max. N/A
No. of Digits N/A
Resistance Max 200000000Ω

Questions


*Question functionality currently disabled


24 December 2014 Question by: Rapid Customer | Product code: 86-3181
Q. Will the following leads work with this mulitimeeter Codes 49-6300 49-6304 49-6302 49-6318 Thank you
A. Hi Ian, thanks for your question. Yes, these leads will be compatible.


25 September 2014 Question by: Rapid Customer | Product code: 86-3181
Q. Does this meter have auto power-off? Which of the meters have this feature?
A. Hi Paul. Thank you for your question. This Digital Multimeter does have auto power off.

Reviews


Well built but hard to change fuses and batteries

Reviewed by: Paul Farr - 01 October 2015
Have marked this down as have found it's very difficult to change the fuses and batteries. Not a problem for users that know what their doing but give them to a class of new students and they will blow a few fuses. replacing batteries and fuses in these takes 2-3 times longer than the old 328 series multimeters that they have replaced.

Great

Reviewed by: Mr Arran Fortuna - 30 August 2015
A very well built and very useful multi meter.