The Reely Phoenix XS is a model glider with an electric motor and is ideal for beginners. Assembly and operation require little previous knowledge of model planes. Made from EPO (expanded polyolefin), the Phoenix XS is covered with a patented decorative foil and is virtually breakproof. The canopy is supplied pre-assembled ready for operation.
This set includes all required rudder linkage parts, as well as a 2.4GHz remote control system. The user can control the aileron, elevator and rudder as well as the speed of the motor.
- Ready to fly - requires only simple assembly
- Wingspan: 1200mm
- Length: 700mm
- Steering: motor, height, cross, side
- Takes 4x AA batteries
- Complete with 2.4GHz radio control unit
- Illustrated assembly and operation instructions
- Lithium polymer battery charger not included
Type |
Radio controlled |
Size |
1200 x 700mm |
Power |
4 x AA |