Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R8-84 Dual Test Adaptor 2x 4mm 10A Black

Order Code:  

63-5668

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R8-84  Copy to clipboard
 Report an error

Discontinued

A dual test adaptor with 2x 4mm stacking connectors, 19mm apart. The adaptor has 3mm diameter holes in the side for test probes, etc.


  • 4mm connectors
  • Colour: Black
  • Connections: Soldering
  • Contact material: Beryllium / copper
  • Plug pitch: 19mm
  • Insulation material: ABS
  • Insulation type: Partially insulated
  • Nominal current: 10A
  • Nominal voltage 35V AC
  • Pin diameter: 4mm
  • Temperature range: -20 - +80°C
  • SCI type R8-84
Type 4mm test adaptor
Colour Black
Gender Plug
Voltage Rating 35V
Current Rating 10A
Mount Cable

Reviews


Be the first to submit a review