Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme R-268-408-000 100m Black 75Ohm Plasma Grade Video Mini Coaxial Cable

Order Code:  

02-0036

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: R-268-408-000  Copy to clipboard
 Report an error

Discontinued

Van Damme's plasma grade miniature video coaxial cable has been specifically designed to provide the best 75Ω performance possible for a small diameter video cable. It is mechanically based on RG179 and uses this BNC crimp type for robust terminations.

This type of video coaxial cable is ideal for rack wiring and multi-pin breakouts where a small overall diameter is essential and provides a rugged and flexible video cable for the presentation, video and broadcast industries.

Van Damme now use a higher purity oxygen free copper for the conductors – Ultra pure oxygen free copper (UPOFC). The use of this material further improves the conductivity of the video coaxial cable resulting in faithful and accurate picture information transmission.

Foam skin polyethylene is used for the conductor insulation ensuring that the conductor is well protected. The skin refers to the outer layer of the insulation, which forms during the extrusion process. Other relevant properties include good stress and temperature resistance.

As with Van Damme's standard 75Ω coaxial cable, the high density of copper conductors used in the overall braid provides an effective connection between the video coaxial cable and the crimp ferrule of BNCs when terminated to give excellent screening and mechanical strength.


  • Uses a stranded central conductor for flexibility
  • Uses the readily available RG59 type crimp BNC
  • Precision electrical performance
  • Ideal for high performance analogue applications
  • Suitable for serial digital video transmissions up to 30m
  • Colour coding suitable for RGBHV, RGBS, YUV and other video formats
  • Ideal for use with SP DIF format digital audio signals and word clock
  • Colour black
  • CE approved
  • Supplied on reels of 100m

Questions


*Question functionality currently disabled


20 June 2012 Question by: Rapid Customer | Product code: 02-0036
Q. can that cable can be delivered before the weekend and do you have the RG179 Plugs that go with it plug not the socket, could i have the code for the online viewing azwell
A. Thanksfor your enquiry Adam. If you take advantage of our next day delivery service then we can have this product with you tomorrow. We also have plugs available, see product code 16-0605. You may also want to consider the panel plug which is product code 16-0610.

Reviews


Be the first to submit a review