Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SCI R13-112B 230V SPST Illuminated Rocker (230V)

Order Code:  

75-0492

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-112B 230V Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.85
25+ £1.43
100+ £1.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,408 in Stock, despatched same dayAdditional quantity lead time 5 months

A miniature single pole rocker switch from SCI with illuminated concave red rocker.


  • SPST contact
  • Contact current 16A
  • Snap fits into a 20mm panel cut-out
  • Voltage 230V
  • 4.8 x 0.8mm fast-on connections
  • UL, CSA, VDE, FIMKO, DEMKO, NEMKO and SEMKO approved
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type LED / lamp
Max. Current 6/10A
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot