Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 341331 Solderless Breadboard 830 Point 165 x 55mm

Order Code:  

34-1331

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 341331  Copy to clipboard EAN-13: 5053556002672
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.92
10+ £6.49
25+ £6.00
50+ £5.66
100+ £5.37
250+ £5.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,588 at factory, lead time 9 days
533 in Stock, despatched same dayAdditional quantity lead time 9 days

A pin-board of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • Colour: white
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
  • Size: 165 x 55 x 8.5mm
Tie Points 830
Length 165mm
Width 55mm
Board Thickness 8.5mm
Grid Pitch 2.54
Material ABS polymer
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review