Hemispherical self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.
- Colour: clear
- Diameter 9.5mm
- Height 3.8mm
- Supplied in sheets of 100
- Manufacturer's part 2095
Shape |
Hemispherical |
Colour |
Clear |
Size |
9.5 x 3.8mm |
Material |
Polyurethane |
Pack Size |
100 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.