Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Visaton 2036 R 10 S - 4 Ohm Square Fullrange Speaker 10cm

Order Code:  

35-2951

 
Brand: Visaton  MPN: 2036  EAN-13: 4007540020365
  • Quickly find another product in this range by Impedance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £8.72
10+ £7.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 1 due on 22/08/2022

The Visaton R 10 S 4Ω is a 10cm (4 inch) full range speaker with high efficiency and balanced frequency response. Especially suitable as control speaker for electronic devices. Equivalent to model R 10 S TE, but with connectors 5.2 x 0.5 mm (+) and 2.8 x 0.5 mm (-).

Typical applications include control speakers for electronic devices, ceiling-mounted speakers in railway carriages and model construction.


  • Protective grille No. 4640 (order code 35-2961)
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)
Impedance
IP Rating N/A
Nominal Size 101mm
Power 20W
Type Square

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review