Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 178.400UK Qt6 Pa Speaker Box 6in 100W Pair

RVFM 178.400UK Qt6 Pa Speaker Box 6in 100W Pair

Order Code:  

35-4552

 
Brand: RVFM  MPN: 178.400UK 
 Report an error

Discontinued

Pair of 6-inch speaker boxes from the QT series, featuring a high powered main driver coupled with a matched compression driven HF unit front-loaded onto ported baffle protected by steel mesh grille. The sturdy wood composite construction is trapezoidal in shape to allow arraying of multiple cabinets. Each cabinet has a hard wearing carpet covering and recessed handles for easy portability.


  • Compression horn driver
  • High output bass driver
  • Trapezoidal design
  • Carpet covered
  • Carrying handles
  • 35mm diameter top hat
  • Gold plated terminals and 6.3mm Jack socket input
  • Fitted with protective metal grille
Colour Black
Frequency 60 to 18000Hz
Height 430mm

Reviews


Be the first to submit a review