Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qomo QRF500 USB Receiver

Order Code:  

19-1110

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: QRF500  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This QRF500 USB receiver from Qomo easily connects to your computer through USB. It works anywhere in the classroom with no line of sight indeed. Compatible with the QRF500 system and QClick software.


  • DImensions: 3in x 1in x 3in
  • Technology: 2.4 GHz RF
  • Maximum number of units per receiver: 400
  • Connection: USB
  • Manufacturer's part QRF500
Type RF receiver
Connection USB
Size 76 x 76mm

Reviews


Be the first to submit a review