Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


QTX 178.213UK QR15 Passive ABS Speaker 15in

Order Code:  

35-4609

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 178.213UK  Copy to clipboard EAN-13: 5015972056752
 Report an error

Discontinued

An 15in 500W driver in a compact and lightweight speaker cabinet that is designed for multi-purpose sound reinforcement. The shockproof ABS enclosure features M8/M6 fixing points, allowing it to be arrayed in various combinations to suit most applications from small halls to large nightclubs.
Height 680mm
Frequency 45 to 20000Hz
Impedance
Colour Black

Reviews


Be the first to submit a review