Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qomo QPC60 Portable Visualizer

Order Code:  

19-1088

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: QPC60  Copy to clipboard
 Report an error

Discontinued

This slim QPC60 portable visualiser from Qomo is ideal for presenting in almost any situation and offers the perfect balance between affordability, quality and portability. Compact and slim when stored, this visualiser offers super-fast autofocus and macro viewing mode, plus 3x optical, 2x smart zoom (rescaling sensor zoom) and 8x mechanical zoom for a total of 48x optical quality zoom.

This version also features an SD card, built-in microphone/speaker and MP4 video recorder.

Such features make the QPC60 the right choice for performing a number of tasks, such as:

  • Showing a 2D object such as text in a book, music sheet, photos, pictures and diagrams
  • Displaying 3D objects such as prototypes, models, plants or even an animal during dissection
  • Highlighting moving objects in real time (e.g chemical reaction, live animal)
  • Showing acetate sheets, just like an overhead projector
  • Various medical applications (telemedicine, telepathology, display of x-rays)
  • Using with an interactive whiteboard for a lesson/presentation that can be annotated and saved


  • Compact, foldable, high resolution digital visualiser
  • Ideal for presentations/training sessions in meetings, lectures, classrooms, conferences and courtrooms
  • Image sensor: 5 megapixel CMOS
  • Output resolution: XGA, SXGA, 720p
  • Connect to a computer so images can be captured and saved
  • Manufacturer's part QPC60
Type Portable visualiser

Reviews


Be the first to submit a review