Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qomo Qpad 5RF Student Remote

Order Code:  

19-1106

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: Qpad 5RF  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This Qpad 5RF student remote from Qomo is compatible with the QRF500 system and QClick software. The response remote features a sharp back-lit LCD display for responding to questions.

The ergonomic design is extremely comfortable in the hand and easy to use. The all new automatic login offers a flexible "ready-to-use" assessment system.


  • Dimensions: 4.5in x 1.8in x 7in
  • LCD: 1.1in backlit
  • Resolution: 128 x 64, 4 lines/20 characters
  • Power: 2x AAA batteries
  • Includes colorful wrist lanyards
  • Manufacturer's part Qpad 5RF
Type Student remote
Connection N/A
Size 178 x 114mm

Reviews


Be the first to submit a review