Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Qomo QIT1065 65 Interactive LED Touch Screen

Qomo QIT1065 65" Interactive LED Touch Screen

Order Code:  

19-1068

 
Brand: Qomo  MPN: QIT1065 
 Report an error

Discontinued

This interactive LED touch screen 65in from Qomo is an easy to use, sleek, interactive presentation solution that displays a crystal clear image and has virtually no delay when annotating.

This LED screen is great for the classroom, conference room or showroom, or anywhere where an easy-to-use interactive presentation solution is needed. The 65in screen with toughened glass requires no projector, eliminating projector installations, expensive projector bulbs and a projection shadow. Simply turn on the screen and you are ready to present.

Presenters can use our annotation software, Flow! Works, to create lessons, or annotate over premade PowerPoints or any online resources.


  • Screen type: TFT LCD with LED
  • Display area: 143 x 80cm
  • Requires no projector, simply turn on and start
  • Weight: 67kg
  • Mounting wall or stand
  • 65in active screen size
  • 5.5ms response time (no lag – fast response)
  • 1080p HD resolution
  • 6 touch points
  • Manufacturer's part QIT1065
Connection USB
Size 155 x 92mm
Type Touch screen

Reviews


Be the first to submit a review