Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qomo Qconnect TWP 1000 Wireless Presentation System

Order Code:  

19-1066

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: Qconnect TWP 1000  Copy to clipboard
 Report an error

Discontinued

The QConnect TWP 1000 Wireless Presentation System gives a new dimension to your corporate or educational presentations by connecting a display or projector to up to 32 mobile devices and can display 4 computer screens simultaneously.

Alternatively, simply connect your iPad or iPhone to the TWP 100 and project photos, Powerpoint presentations, the internet, and more! If you want the ability to roam the room, connect your computer to the TWP 100 and use your mobile device as a tablet to control your projected computer screen!

The QConnect TWP1000 can also be integrated with an interactive whiteboard or touch-display with all users connected and able to touch and run their computer from the display.


  • Wirelessly connect up to 32 computers or mobile devices, switching easily between screens
  • Up to 4 screens can be displayed at once
  • Control your computer with a mobile device
  • WiFi AP-Client mode allows QConnect to join existing Wi-Fi Access Points wirelessly
  • Plug-and-show (PnS) driverless install
  • 4-to-1 split-screen projection
  • Please see the Technical Specification Sheet for full details
Type Wireless projector
Connection N/A
Size 154 x 51mm

Reviews


Be the first to submit a review