Behringer Q1202USB Xenyx Small Format Mixer
The Xenyx Q1202USB and QX1202USB are built for versatility and tone, and are equally at home at your live gig or in the studio. These compact mixers provide 4 mono channels with premium, phantom-powered Xenyx mic preamps, neo-classic 3 band British-style EQ, plus 4 stereo channels.
If you want it done quickly and need it to sound fantastic, you can count the Xenyx Q1202USB or QX1202USB to get the job done.
- Premium ultra-low noise, high headroom analog mixer
- 4 state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps
- Studio-grade compressors with super-easy 'one-knob' functionality and control LED for professional vocal and instrumental sound
- Built-in stereo USB/Audio Interface to connect directly to your computer.
- Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
- Neo-classic 'British' 3 band EQs for warm and musical sound
- 1 post fader FX send per channel for external FX devices
- Main mix outputs plus separate control room, phones and 2 Track outputs
- 2 Track inputs assignable to main mix or control room/phones outputs
- FX to control room function helps to monitor effect signal via headphones and control room outputs
- High quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
Type |
Small format mixer |
No. of Inputs |
12 |
No. of Buses |
2 |