Behringer Q1002USB Xenyx Small Format Mixer
From classical to classic rock, the Xenyx Q1002USB brings out the best in your intimate performance or podcast. Mono channels feature two of Behringer's premium, phantom-powered Xenyx mic preamps, famous for their headroom and transparency, plus Behringer's 'one-knob' compressors and 3 band British-style EQ. You also get 4 stereo line channels and USB connectivity for your PC or Mac computer.
The Q1002USB is light, easy to use and ready to make your next show legendary.
- Premium ultra-low noise, high headroom analog mixer
- 2 state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps
- Studio-grade compressors with super-easy 'one-knob' functionality and control LED for professional vocal and instrumental sound
- Built-in stereo USB/Audio Interface to connect directly to your computer.
- Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
- Neo-classic 'British' 3 band EQs for warm and musical sound
- Main mix outputs plus separate control room, phones and 2 Track outputs
- 2 Track inputs assignable to main mix or control room/phones outputs
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
- Behringer Q1002USB Xenyx Small Format Mixer
- 2 state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps
- Neo-classic "British" 3 band EQs for warm and musical sound
- Main mix outputs plus separate control room, phones and 2 Track outputs
Type |
Small format mixer |
No. of Inputs |
12 |
No. of Buses |
2 |