Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Q-Max QMA35M Sheet Metal Hole Punch 35mm

Order Code:  

86-5323

  Copy to clipboard
Brand: Q-Max  Copy to clipboard MPN: QMA35M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This hand-operated sheet metal punch from Q-Max provides the easiest and quickest way of punching holes in sheet metal up to 16 gauge mild steel.


  • Point size 35mm
  • Round shank
  • Punching operation is performed by simply assembling the punch into a pilot hole and tightening with an Allen key
  • Punches can be used anywhere – no electrical or compressed air supply is required
  • Ideal for cutting holes for switches, chassis sockets, electrical boxes, panel meters, pipework, large cables/looms, etc.

Note: It is recommended to punch a hole slightly larger (approximately 1mm larger) than the size of bolt required. For details of bolt sizes corresponding to the size of punch, refer to the Datasheet.
Diameter 35mm
Type Hole Punch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review