Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda PXA15-48WS3P3 DC/DC Converter Output 3.3V 4A 13.2W

TDK-Lambda PXA15-48WS3P3 DC/DC Converter Output 3.3V 4A 13.2W

Order Code:  

55-8111

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: PXA-15-48WS-3P3  Copy to clipboard
 Report an error

Discontinued

The TDK Lambda PXA15-48WS3P3 is a 4:1 Input DC-DC Converter from the PAX15 Series. This Single Output Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.

This Surface Mount Converter is compact and efficient, and offers an input voltage of 18-75V DC, and an output voltage of 3.3V.


  • Efficiency: 85%
  • Input voltage: 18-75V DC
  • Output current: 4A
  • Output voltage: 3.3V
  • Power: 13.2W
  • Dimensions: 8.5(H) x 27.9(L) x 23.9(W)mm
  • Temperature range: -40°C to +85 °C
  • Type: PXA15-48WS3P3
  • Manufacturer's part: TDK-Lambda PXA15-48WS3P3 DC/DC Converter
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 4000mA
Power Rating 13.2W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review