Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Flexible PVC Tubing

<p>This range of flexible PVC tubing is ideal for buggy and vehicle building.</p>
  • 3.5mm (internal) tubing is ideal for use with syringes in your pneumatics projects
  • 4mm (internal) tubing makes great end stops, ensuring wheels remain in place on axles
  • 5mm (internal) tubing is perfect for spacers, between wheels and chassis
  • 6mm (internal) tubing, is essential when your vehicle has bigger axle requirements
  • Low toxicity PVC
  • Also useful for general purpose tubing and sleeving
  • Supplied in lengths of 25m
Diameter tolerance ±0.5mm.
Order codeMftrs Part No.
37-1289PEN 00353.5mm clear
37-1291PEN 00404mm green
37-1293PEN 00505mm yellow
37-1295PEN 00606mm red
*Question functionality currently disabled


24 September 2013 Question by: Rapid Customer | Product code: 37-1289
Q. Hi what is the external size?
A. Hi Peter. Thank you for your question. The external dimensions of this tubing is approximately 5.7mm but please allow a tolerance of +/- 10%.