This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Push Trike

Order Code:  

52-2447

 
Brand: Weplay  MPN: C8426 
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £124.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 9 weeks

This push trike from Weplay is a fantastic way of introducing children to the world of cycling, in the process enabling their advancement in sense of balance, coordination and motor skills. Extremely durable and manufactured from heavy gauge steel to withstand rigorous use in the playground.


  • Advances sense of balance and coordination
  • Helps promote team play and role play
  • Colourful red frame and yellow wheels
  • Dimensions: 68 x 55 x 32cm (L x W x H)
  • Handle bar height: 52.3cm
  • Max weight: 40kg
  • Manufacturer's part C8426

Suitable age: 2-5 years.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review