Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

BiC Purple Round Stic Grip Ball Pen (Pack of 40)

Order Code:  

34-0327

 
Brand: BiC  MPN: 920412  EAN-13: 3086123345782
  • Country of Origin: Mexico
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Research shows that comments written in red ink can be perceived by students as like being shouted at, demotivating, discouraging, upsetting, harsh, confrontational, threatening, and could even be responsible for weakening teacher-student relations! Many educational authorities now recommend that teachers no longer use red ink pens for pupil assessment.

A less harsh colour like the ink in this Purple Round Stic pen from BiC could be the perfect answer to the problem. The purple ink still stands out sufficiently from black and blue to be noticeable, but is much less likely to cause distress or offence.

From the teacher's point of view, the pen has a comfortable grip-zone and smooth writing ink, both bound to reduce the stress of marking endless homework into the small hours.


  • Purple ink
  • Smooth writing
  • Medium point 1mm
  • Line width 0.4mm
  • Slim barrel with cap and clip
  • Comfortable grip zone
  • Supplied in packs of 40
Colour Purple
Quantity 40
Tip 0.4mm
Type Ballpoint

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review