Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Pulley Block - Deluxe Single - Wheel Diameter 50mm

Order Code:  

06-6970

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: P10308/5  Copy to clipboard
  • Quickly find another product in this range by Type:

    Double pulley Single pulley Triple pulley
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
20 in Stock, despatched same dayAdditional quantity lead time 5 months

A single plastic pulley with a wide groove, mounted in a tough, unbreakable plastic frame.


  • Frame has hooks at both ends for suspension and loading
  • Axle pin can be easily unlocked and removed for disassembly
  • Approx. Length of frame 70mm
  • Pulley wheel diameter 50mm
  • Pulley wheel width approximately 1.2mm
Type Single pulley

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review