Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek PSS-2005 / RS232C Programmable Linear DC Power Supply

Order Code:  

90-6112

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PSS-2005 / RS232C  Copy to clipboard
 Report an error

Discontinued

The GW Instek PSS-2005/RS232C is a single output, 96 or 100W, programmable linear DC power supplies. OVP, OCP, and OTP protect the GW Instek PSS-2005/RS232C and their load from unexpected conditions.

The LCD panel simultaneously displays output and other parameters; the regulated cooling fan ensures low noise for comfortable operation. RS232C interface, SCPI command sets, and LABVIEW drivers make remote control and ATE software development easier.

The compact GW Instek PSS-2005/RS232C is suitable for any high resolution bench-top or rack mount application.


  • Digitized programmable interface
  • High resolution 10mV, 1mA
  • High stability, low drift
  • Over-voltage, over-current, over temperature protection
  • Intelligent fan control (changes by output power)
  • Built in buzzer alarm
  • Labview driver
  • Standard interface: RS-232C
  • Optional European jack type terminal
  • Manufacturers part no. GW Instek PSS-2005 / RS232C
Number of Outputs 1
Output Voltage Min 0V
Output Voltage Max 20V
Output Current Min 0A
Output Current Max 5A
Output Connectors 4mm binding post terminals
Programmable? Yes
Power Rating 100W
Supply Voltage Range (AC) 100 to 230V
Temperature Range 0 to +40°C
Dimensions (L x W x H) 315 x 108 x 140mm

Reviews


Be the first to submit a review