Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek PSP-405 Programmable Switching DC Power Supply

Order Code:  

90-6173

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PSP-405  Copy to clipboard EAN-13: 4719692501554
 Report an error
Qty Unit Price (Ex VAT)
1+ £358.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/05/2024

The GW Instek PSP-405 is a single output, 200W, programmable switching DC power supplies. OVP, OCP, OTP, and OPP protect the GW Instek PSP-405 and its loads from unexpected conditions.

The GW Instek PSP-405 have large LCD panel do display output and parameter simultaneously and a key lock feature to prevent changing the settings. The PSP-405 is suitable for generic bench-top applications in laboratories and educational institutions.


  • LCD display
  • Output on/off control
  • 3-step fan speed control
  • Voltage/current/power settings
  • Key lock to avoid operation error
  • OVP, OCP and OPP protection
  • Normal, +% & -% output operation key
  • High efficiency and high power density
  • Standard interface RS-232C
  • Optional European type jack terminal
  • Manufacturers part no. GW Instek PSP-405
Power Rating 200W
Output Current 0 - 5A
Output Voltage 0 to 40V
Output Connections 1
Supply Voltage Range 240V
Temperature Range N/A
Dimensions 225 x 100 x 305mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review