The GW Instek PSM-Series are single output/ dual range, 120 or 200W,
programmable linear DC power supplies. OVP, OCP, OTP, and, output On/Off control
protect the PSM-Series and their load from unexpected conditions. High
resolution, high regulation, and low ripple are maintained at 1mV/1mA, 0.01%,
and <350Vrms, respectively.
Operation and configuration is simplified with a digital interface and a
clear LCD display. Standard features include store/recall output memories,
automatic stepping with timers for continuous testing and self-testing, and
software calibration features to reduce maintenance efforts. SCPI programming,
LabVIEW drivers, RS-232C, and GPIB interfaces enable easy automated test system
integration and remote control. The PSM-Series are an ideal choice for high
precision applications such as QA verification and product
development.
- Single output dual range max. 200W
- High resolution: 1mV/1mA
- 0.01% load/line regulation, 350uVrms ripple
- Auto step running with timer setting and 100 sets memory
- Safety design: OVP, OCP and OTP; Output On/Off control
- Self-test and software calibration
- Highly visible vacuum-fluorescent display
- Front and rear output terminal
- Standard interface: RS-232C, GPIB
- Option: European Jack Type Terminal
- Manufacturers part no. GW Instek
PSM-3004
Number of Outputs |
1 |
Power Rating |
200W |
Temperature Range |
0 to +40°C |
Dimensions |
(L x W x H) 380 x 230 x 140mm |
Output Connectors |
4mm binding post terminals |
Output Current Max |
7A |
Output Current Min |
4A |
Output Voltage Max |
30V |
Output Voltage Min |
0V |
Programmable? |
Yes |
Supply Voltage Range (AC) |
100 to 230V |
To use this facility please Sign In.
Sign In