The Ki-ose 390 Disinfectant Wipes from PSA are dual use, high efficacy wipes that are ideal for use on both hands and surfaces.
The active ingredient kills 99.99% of most of harmful bacteria, viruses and fungi and is dermatologically tested to be safe for use on unbroken skin and will not harm or damage fabrics, plastic, metals, rubber or other surfaces. The wipes have specially designed and approved for use by flight cabin crews which attests to their effectiveness and safety. The 150 x 200mm non-woven spunless wipes will not tear and are ready to use.
Efficacy
Bactericidal
EN 1276
Pseudomonas aeruginosa, Escherichia coli, Staphylococcus aureus, Enterococcus hirae surrogated bacteria for Enterobacteria
EN 1040
Pseudomonas aeruginosa, Staphylococcus aureus
EN13623
Legionella pneumophila
Fungicidal
EN1275
Candida albicans, surrogated fungus for Aspergillus Niger
Virucidal
EN14476
Influenza A (H1N1) surrogated virus for lipophilic viruses (Ebola, Coronavirus, Flu, Hepatitis, HIV)
Antiseptic solution for fast hand antisepsis and disinfection of surfaces
Dermatologically tested – safe for use on unbroken skin
Very light floral fragrance
Shelf life 24 months
Active ingredient: 0.2% m/m didecyldimethylammonium chloride n° CAS 7173-51-5
Certifications AMS 1453 – BOEING D6-7127, Airbus CML 14-012
Supplied in Packs of 30 wipes
Quantity
30
Type
Disinfectant wipe
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.