Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax PS-1206MF Wired / Wireless USB MFP Server

Order Code:  

58-6181

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: PS-1206MF  Copy to clipboard EAN-13: 4710700924198
  • Country of Origin:
 Report an error

Discontinued

This wired/wireless USB MFP server from Edimax allows you to use your multifunction printer on your network together. After simple configurations, all users of the network can use the attached printer for printing, scanning and faxing of documents. Can monitor printer status like ink levels and paper levels.

Compatible with multi-function printers: HP, Epson, Lexmark, Canon, Brother, Konica and Monolta and normal USB printers (please check the compatibility list.)

Provides one USB 2.0 port to connect multifunction printer or normal
Supported network protocols TCP/IP, IPX/SPX, NetBEUI and AppleTalk
Supported by printing protocols LPR, IPP, SMB/TCP, raw printing and UNIX logical printer
Supports Peer-to-Peer Print (TCP/IP/IPX/NetBEUI/AppleTalk)
Supports server-based printing (Novell NetWare and Windows)
Compatible with all major operating systems (Windows 95/98/Me/NT/2000/XP, NetWare (3.x and above), UNIX/Linux
Supports the protocol DHCP server and Cl
Supports Web-based management, Windows configuration utility and the SNMP protocol
Provides easy-to-use installation, setup and troubleshooting programs
Supports fault-tolerant upgrade


  • Supports multifunction printer (all-in-one printer) to print, scan, fax and map reading
  • Provides completed printing methods (LPR, IPP and RAW)
  • Easy installation and configuration
  • All network users can use a parallel printer sharing
  • Transmission rate: 100 Mbit/s
  • Interfaces: LAN (10/100 Mbit/s), Parallel (IEEE 1284)
  • Number of parallel: 1x
  • Manufacturer's part PS-1206MF

Delivery includes: print server, power supply, instructions and software CD.

Reviews


Be the first to submit a review