Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Garrett 99549 Pro-Pointer Metal Detector

Order Code:  

55-0775

 
Brand: Garrett  MPN: 99549  EAN-13: 4016138806496
 Report an error

Discontinued

The Garrett Pro-Pointer Metal Detector combines performance with sleek design to assist in pin-pointing those hard-to-find targets. With One-Touch ease of use, you will never want to be in the field without one.
  • Pinpoint tip detection
  • 360° side scan detection area
  • LED light for low light uses
  • Automatic tuning
  • Large power button is easy to operate even with gloves
  • Woven belt holster included
  • Patented proportional audio/vibration pulse indicates targets
  • Patented scraping blade to sift through the soil to speed recovery
  • Meets IEC 60529 IP 66 standards for dust and water protection
  • Entire unit can be rinsed/cleaned under water
  • Twice the battery life of other pinpointers with LED lights
  • 9 volt battery included
  • Exclusive one-button re-tune provides fast adjustment without having to step through multiple sensitivity settings
  • Retuning allows user to quickly shrink detection field to precisely pinpoint large targets, tune out mineralised ground, wet beach sand, etc., help gauge target size / distance, help identify edges of large targets and pinpoint multiple targets versus one large target signal
  • Garrett type: Pro-Pointer

Reviews


Be the first to submit a review