Projection Lamp 24v 250w G6.35

Projection Lamp 24v 250w G6.35

Brand
RVFM
Order Code
35-3215

Discontinued


Projector Halogen Lamp, 250W Power Rating, 24V Voltage Rating, 33lm Luminous Intensity, G6.35 Base, 50hrs Rated Life, 3000K Colour Temperature, Suitable for use in Cine Projectors, Overhead Projectors, Disco Lighting
Base G6.35
Colour Temperature 3000K
Lamp Type Halogen
Length 55mm
Luminous Intensity 33lm
Operating Life (Time) 50h
Power Rating 250W
Voltage Rating 24V

Trustpilot