Q. what is amper value used with athis product. can i have a holder for it and a power supply
A. Hi Awan, thanks for your question. It is a 150 watt bulb, unfortunately we do not have the holders for this available.
| Base | G6.35 |
|---|---|
| Colour Temperature | 3300K |
| Lamp Type | Halogen |
| Length | 51mm |
| Luminous Intensity | 30lm |
| Operating Life (Time) | 50h |
| Power Rating | 150W |
| Voltage Rating | 24V |
Q. what is amper value used with athis product. can i have a holder for it and a power supply
A. Hi Awan, thanks for your question. It is a 150 watt bulb, unfortunately we do not have the holders for this available.