The 5-channel Behringer NOX1010 DJ mixer is just waiting for your input -
literally.
With a plethora of connectors, the NOX1010 can manage up to 14 independent
signal sources, including everything from line-level to mics to USB devices.
Features include a dedicated mic channel with 2-band EQ and Talkover
function, internal beat-synchable digital FX (with Tap button for manual
parameter entry), and VCA-controlled faders with fader start, allowing you to
integrate auto-start capable CD players.
You also get phono and Xenyx mic preamps, which are renowned for their
superior sonic integrity and wide dynamic range.
The NOX1010's enhanced monitoring section features a Split/Blend button,
which allows you to combine cue and programme sources or split them into phones
left (cue) and phones right (main). Balanced XLR Master, Record and Booth
outputs provide exceptional versatility.
- 32-bit digital DJ mixer with beat-synchronised sampler, 4 multi-FX
sections, 2 BPM counters, digital crossfader and MIDI
- 4 Phono/Line stereo channels allowing up to 8 signal sources to be
connected simultaneously
- 2 microphone inputs with Gain, EQ, Talk function and FX
- 4 stereo channels with Gain, programmable parametric 3-band EQ with Kill
function, fader curve control and flexible crossfader assignment
- Fully featured MIDI controller for your DJ software
- Sophisticated sampler with beat-controlled loop function, real-time pitch
control, sampler FX and crossfader start option
- 2 freely assignable and BPM-synchronised, high-quality FX engines
- Ultra-fast, and accurate BPM counters for automatic BPM synchronisation of
sampler, FX, crossfader and external drum machines, etc
- Digital crossfader with flexible curve adjustment, reverse button and
automatic, BPM-synchronised crossfading
- Dual-mode crossfader with innovative frequency-selective crossfading
- Dedicated headphones section includes PFL mix/split and bass/snare boost
functions
- Recall your last mixer setting at the push of a button
- Rack mount brackets included for ultimate flexibility
- Manufacturer's part NOX1010