A high quality precision balance that features a built-in weight case with lid and 10 brass weights.
- Made from high-impact plastic
- Removable 50mm deep pans
- Zero adjustment knob
- Damping button
- Total capacity of 2000g with ±0.5g accuracy
- Suitable for Key Stages 2 & 3 (ages 7 to 14)
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In