Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW Instek PPT-1830 / GPIB Programmable Linear DC Power Supply

GW Instek PPT-1830 / GPIB Programmable Linear DC Power Supply

Order Code:  

90-6106

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PPT-1830 / GPIB  Copy to clipboard
 Report an error

Discontinued

The GW Intek PPT Series are a 3-channel, programmable linear DC power supplies with 207/138/126W outputs. The PPT Series feature OVP and OCP protection and are compliant with all major safety standards (UL, CSA, and IEC) for safe, reliable operation. For extra precision, the PPT Series include remote sensing that add an extra level of precision by compensating cable losses between loads.

The digital interface and smart features simplify operation and configuration with output limit store/recall functions, automatic tracking, automatic tracking, automatic series or parallel operation (PPT-Series), and auto stepping for continuous testing. The series have Labview drivers and SCPI commands as standard for remote control and PC interfacing via GPIB (PPT-Series). The Versatile PPT-Series are ideal for high-level applications requiring high resolution, multiple outputs, and an extra level of safety.


  • Easy operation with UP/DOWN key
  • High Resolution: 10mV, 1mA
  • Over voltage protection, over current protection by hardware
  • 50 Sets memory
  • Self test and software calibration
  • Meets UL CSA IEC safety regulation
  • Auto step running with timer setting
  • FRONT/REAR output and sense switch selectable
  • Triple output
  • Auto series and parallel operation
  • Auto tracking
  • IEEE-488.2 and SCPI compatible command set
  • Labview driver software available
  • High stability, low drift
  • 4 Digit display
  • Manufacturers part no. GW Instek PPT-1830/GPIB
Number of Outputs 3
Output Voltage Min 0V
Output Voltage Max 18V
Output Current Min 0A
Output Current Max 5A
Output Connectors 4mm binding post terminals
Programmable? Yes
Power Rating 207W
Supply Voltage Range (AC) 100 to 240V
Temperature Range 0 to +40°C
Dimensions (L x W x H) 346 x 255 x 145mm

Reviews


Be the first to submit a review