Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek PPE-3323 / RS232C Programmable Linear DC Power Supply

Order Code:  

90-6105

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PPE-3323 / RS232C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £624.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
Available to back OrderBack-order availability date - 26/04/2024

The GW Instek PPE-3323 / RS232C are 3-channel, programmable linear DC power supplies with 207/138/126W outputs. The GW Instek PPE-3323 / RS232C feature OVP and OCP protection and are compliant with all major safety standards (UL, CSA, and IEC) for safe, reliable operation.

For extra precision, the GW Instek PPE-3323 / RS232C include remote sensing that adds an extra level of precision by compensating cable losses between loads. The digital interface and smart features simplify operation and configuration, such as output limit store/recall functions, automatic tracking, automatic tracking, automatic series or parallel operation, and auto stepping for continuous testing.

The GW Instek PPE-3323 / RS232C have Labview drivers and SCPI commands as standard for remote control and PC interfacing via RS232(PPE-3323) and GPIB(PPT-Series). The Versatile GW Instek PPE-3323 / RS232C are ideal for high-level applications requiring high resolution, multiple outputs, and an extra level of safety.


  • Easy operation with UP/DOWN key
  • High resolution: 10mV, 1mA
  • Over voltage protection, over current protection by software
  • 50 Sets memory
  • Self test and software calibration
  • Meets UL, CSA, IEC safety regulation
  • Auto step running with timer setting
  • Triple output
  • Auto tracking
  • RS-232 communication
  • High stability, low drift
  • 4 digit display
  • Manufacturers part no. GW Instek PPE-3323 / RS232C
Number of Outputs 3
Output Voltage Min 0V
Output Voltage Max 33V
Output Current Min 0A
Output Current Max 3A
Output Connectors 4mm binding post terminals
Programmable? Yes
Power Rating 207W
Supply Voltage Range (AC) 100 to 240V
Temperature Range 0 to +40°C
Dimensions (L x W x H) 346 x 255 x 145mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review