An articulate headphone mix can make a tremendous difference in the outcome
of a recording session and the eight-channel Behringer Powerplay
Pro-8 HA8000 features superior performance, routing and mixing functions to
accommodate the most discerning set of ears.
When a conditioned mix has to reach multiple listeners, the HA8000 delivers
in style with eight totally independent stereo amplifier sections.
- Professional multi-purpose headphones amplifier system for stage and studio applications
- Highest sonic quality with virtually all types of headphones even at maximum volume
- 8 totally independent stereo high-power amplifier sections in one rack space
- 2 stereo Main inputs for two independent mixes, accessible from all 8 output channels
- 8 independent Direct inputs provide up to 8 individual stereo mixes
- Output level control and accurate 8-digit LED output meter per channel
- Mono/stereo switch per channel for more flexibility
- 1 front and 1 rear TRS phones connector per channel
- Direct input connector on each channel for easy connection of any sound source
- Parallel Main outputs allow cascading of several headphones amplifiers
- Toroidal transformer for noiseless operation and low magnetic interference
- Manufacturer's part HA8000