Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3115-C2 12-25W Mini Desktop Sm PSU 15V DC 1A

Order Code:  

85-2945

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3115-C2  Copy to clipboard
 Report an error

Discontinued

This high quality 12 to 25W Mini PSU (Switch Mode) 15V DC 1A (EUP) plugtop PSU offers an output through the moulded female barrel connector.


  • Efficiency Level VI
  • Input voltage 90 to 264V AC
  • Output voltage 15V
  • Output current 1A
  • Output power 15W
  • IEC320-C8 inlet type
  • Over-voltage protection
  • Overload protection
  • Short circuit protection
  • Auto recovery
  • Dimensions: (L) 101 x (W) 43.3 x (H) 31.1mm
  • UL, cUL, T-Mark, TUV, CE, CB approved

The input voltage is via a IEC320-C8 inlet, (cable not supplied) order code 23-7497.

Output Voltage 15V
Output Current 1A
Power Rating 15W
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Dimensions 76 x 45 x 28mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review