Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW3113C-2 Mini Desktop SMPSU (Switch Mode Power) 12-25W 12V DC 1.

Order Code:  

85-2943

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3113C-2  Copy to clipboard
 Report an error

Discontinued

Buy Mini Desktop SMPSU (Switch Mode Power) 12-25W 12V DC 1.2A (EUP) - a desktop switch mode PSU made to high standard offer a regulated single fixed output voltage.

Incorporating the following features: 90 to 264Vac input voltage, 12V output voltage, 1.2A output current, 14.4W output power, IEC320-C8 inlet type, 109g weight, high efficiency design, low cost and light weight, attractive appearance, high performance, over-voltage protection, overload protection, short circuit protection, auto recovery, with ±5% accuracy in output voltage, Ul, cUL, T-Mark, TUV, CE, CB approved, ACSD series.


  • Efficiency Level VI

The input voltage is via a IEC320-C8 inlet, (cable not supplied) order code 23-7497.
Output Voltage 12V
Output Current 1.2A
Power Rating 14.4W
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Dimensions 76 x 45 x 28mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review