Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics SW3111B 12-25W Mini Dtop Switch PSU 9V Dc1.5A

TT Electronics SW3111B 12-25W Mini Dtop Switch PSU 9V Dc1.5A

Order Code:  

85-2941

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3111B  Copy to clipboard
 Report an error

Discontinued

This high quality 12 to 25W Mini PSU (Switch Mode) 9V DC 1.5A (EUP) plugtop PSU offers an output through the moulded female barrel connector.


  • Input voltage 90 to 264V AC
  • Output voltage 9V
  • Output current 1.5A
  • Output power 13.5W
  • IEC320-C8 inlet type
  • Over-voltage protection
  • Overload protection
  • Short circuit protection
  • Auto recovery
  • Dimensions: (L) 75 x (W) 50.6 x (H) 29.8mm
  • UL, cUL, T-Mark, TUV, CE, CB approved

The input voltage is via a IEC320-C8 inlet, (cable not supplied) order code 23-7497.

Output Voltage 9V
Output Current 1.5A
Power Rating 13.5W
Input Connector IEC320
Output Connector 2.1 x 5.5mm
Dimensions 76 x 45 x 28mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review