Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4453-C2 5V DC 1.2A PSU UK EU US AU Pins 2.1mm Connector

Order Code:  

85-2895

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4453-C2  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £9.87   £5.90
5+ £8.58   £4.90
10+    £4.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
389 in Stock, despatched same dayContact us for additional stock

This 5V 1.2A, 6W power supply has a 90 to 264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for worldwide use. The unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The power supply provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • Power rating 5V 1.2A, 6W
  • 90 to 264V AC universal input
  • Regulated output with low ripple noise
  • DC Plug 2.1 x 5.5 x 12mm +ve centre
  • Meets CEC, Energy Star and ErP regulations
  • Meets safety agency requirements and complies with EN55022:2006+A1:2007/ EN6100-3-2/ N6100-3-3
  • Efficiency Level VI
Output Voltage (DC) 5V
Output Current 1.2A
Power Rating 6W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 55 x 45 x 36mm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review