Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics SW4463-B 9V DC 1.67A PSU UK EU US AU Pins 2.1mm Connector

Order Code:  

85-2991

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW4463-B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.99
5+ £11.29
10+ £8.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayContact us for additional stock

A 9V 1.67A 15.03W power supply that has a 90-264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for world use. This PSU unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The PSU provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • Rating: 9V 1.67A 15.03W
  • Rated Input: Voltage 100 to 240V AC
  • Full Input: Voltage Range 90 to 264V AC
  • Efficiency Level VI
Output Voltage (DC) 9V
Output Current 1.67A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector 2.1 x 5.5 x 12mm female barrel
Supply Voltage Range 90 to 264V
Dimensions (L x W x H) 80 x 42 x 40mm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Multi way power supply

Reviewed by: Alan McDermott-Roe - 02 September 2015
I used this product on an Arduino project, it works very well and gives suitable power to run several other shields. highly recommend